D413-R1AA

ZF
540-D413-R1AA
D413-R1AA

Mfr.:

Description:
Basic / Snap Action Switches SPDT QC 4.8 x 0.5mm Straight

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Basic / Snap Action Switches
RoHS:  
D4
SPDT
ON - OFF
5 A
250 VAC
70 G 280 cN
Quick Connect
Chassis Mount
Brand: ZF
Contact Material: Brass
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1200   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$103.61 NT$124,332.00
NT$100.74 NT$251,850.00