LIN-11HAW1

ZF
540-LIN-11HAW1
LIN-11HAW1

Mfr.:

Description:
Board Mount Motion & Position Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ZF Electronics
Product Category: Board Mount Motion & Position Sensors
Position Sensors
45 mm
Analog
5 V
+ 140 C
- 40 C
Chassis Mount
Position
Hall Effect
Bulk
Brand: ZF
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Factory Pack Quantity: 50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 127

Stock:
127 Can Ship Immediately
Factory Lead-Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$1,306.37 NT$1,306.37
NT$1,198.82 NT$5,994.10
NT$1,153.65 NT$11,536.50
NT$1,076.22 NT$26,905.50
NT$1,010.61 NT$50,530.50
NT$980.86 NT$98,086.00
NT$973.33 NT$243,332.50
1,000 Quote