LG P47K-G2K1-24-Z

ams OSRAM
720-LGP47KG2K124
LG P47K-G2K1-24-Z

Mfr.:

Description:
Single Color LEDs Green, 570nm 9mcd, 2mA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Color LEDs
RoHS:  
Green LEDs
SMD/SMT
570 nm
9 mcd
20 mA
2.2 V
Colorless
1.6 mm
Round Flat
Non-Diffused
LG P47K
Reel
Cut Tape
AEC-Q100
Brand: ams OSRAM
Height: 0.88 mm
Illumination Color: Green
Length: 1.9 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: PointLED
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.9 mm
Part # Aliases: Q65110A2730 LG P47K-G2K1-24-0-2-R18-Z LG P47K-G2K1-24 Q65110A2730
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 12,965

Stock:
12,965 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$14.70 NT$14.70
NT$9.46 NT$94.60
NT$6.35 NT$635.00
NT$4.37 NT$2,185.00
NT$3.87 NT$3,870.00
Full Reel (Order in multiples of 3000)
NT$3.55 NT$10,650.00
NT$3.12 NT$18,720.00
NT$3.01 NT$27,090.00
NT$2.90 NT$69,600.00

Similar Product

ams OSRAM LG P47K-G2K1-24
ams OSRAM
Single Color LEDs Green, 570nm 9mcd, 2mA