LO M676-R2T1-24-Z

ams OSRAM
720-LOM676R2T124Z
LO M676-R2T1-24-Z

製造商:

說明:
單色LED Orange, 606nm 355mcd, 20mA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
ams OSRAM
產品類型: 單色LED
RoHS:  
Orange LEDs
SMD/SMT
0805 (2012 metric)
606 nm
355 mcd
30 mA
2.35 V
Colorless
1.5 mm x 1 mm
Rectangular
Non-Diffused
Mini TOPLED
Reel
Cut Tape
MouseReel
品牌: ams OSRAM
高度: 1.25 mm
照明色彩: Orange
長度: 2.1 mm
最高工作溫度: + 100 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Single Color LEDs
原廠包裝數量: 3000
子類別: LEDs
公司名稱: Mini TOPLED
類型: Single Color LEDs
視角: 120 deg
寬度: 1.5 mm
零件號別名: Q65110A2360
每件重量: 45 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.

Please contact a Mouser Technical Sales Representative for
further information.

5-0416-02

合規守則
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

庫存量: 9,719

庫存:
9,719 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$10.40 NT$10.40
NT$6.99 NT$69.90
NT$4.91 NT$491.00
NT$3.98 NT$1,990.00
NT$3.66 NT$3,660.00
完整捲(訂購多個3000)
NT$3.23 NT$9,690.00
NT$2.90 NT$26,100.00
NT$2.65 NT$63,600.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。