LY M676-Q2T1-26-Z
請參閱產品規格
製造商:
說明:
單色LED Yellow, 587nm 355mcd, 20mA
- ams OSRAM Statement on PFAS (PDF)
- California's Proposition 65 Statement (PDF)
- Cobalt Reporting Template (電子試算表)
- Compliance Statement to REACh Regulation (PDF)
- Compliance Statement to RoHS Directive (PDF)
- Conflict Mineral Reporting Template (電子試算表)
- Conflict Minerals Reporting Template (電子試算表)
- Declaration of Conformity (PDF)
- Declaration of Conformity Substances in Product (PDF)
- Extended Mineral Reporting Template (電子試算表)
- REACH Statement (PDF)
- CNHTS:
- 8541410090
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 854141000
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
- 原產國:
- 中國
- 封裝原產國:
- 無資料
- 擴散國:
- 無資料
庫存量: 12,971
-
庫存:
-
12,971 可立即送貨發生意外錯誤了。請稍後再試。
-
工廠前置作業時間:
-
8 週 工廠預計生產時間數量大於所顯示的數量。

臺灣
The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0416-02