SFH 2430-Z

ams OSRAM
720-SFH2430-Z
SFH 2430-Z

Mfr.:

Description:
Photodiodes PHOTODIODE (ALS) SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
DIL-SMT-2
SMD/SMT
570 nm
100 pA
6 V
200 us
200 us
60 deg
- 40 C
+ 100 C
SFH 2430
AEC-Q100
Brand: ams OSRAM
If - Forward Current: 100 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 150 mW
Photocurrent: 6.3 uA
Product Type: Photodiodes
Responsivity: 0.17 A/W
Factory Pack Quantity: 1500
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q65110A2673
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SFH Phototransistors

OSRAM Opto Semiconductors SFH Phototransistors feature spectral sensitivity in the range of 350nm to 970nm. These phototransistors are available in SMT package without base connection and are suitable for IR reflow soldering. The SFH phototransistors find their applications in control and drive circuits, backlight dimming, and ambient light detection.

SFH Ambient Light Sensors

ams OSRAM SFH Ambient Light Sensors feature spectral sensitivity adapted to human eye sensitivity. These light sensors offer a low-temperature coefficient of spectral sensitivity and high linearity. The SFH light sensors feature DIL and SMT packages with high packing density and are based on AEC-Q101-REV-C standards. These light sensors are ideal for mobile phones, rain sensors, headlamp controls, and control and drive circuits.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 29,174

Stock:
29,174 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$72.42 NT$72.42
NT$51.62 NT$516.20
NT$39.44 NT$3,944.00
NT$33.81 NT$16,905.00
NT$30.83 NT$30,830.00
Full Reel (Order in multiples of 1500)
NT$29.47 NT$44,205.00
NT$28.36 NT$85,080.00
NT$27.68 NT$249,120.00
24,000 Quote
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.