SFH 303 FA-3/4

720-SFH303FA-34
SFH 303 FA-3/4

Mfr.:

Description:
Phototransistors PHOTOTRANSISTOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Phototransistors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Phototransistors
T-1 3/4
Through Hole
990 nm
50 mA
35 V
35 V
150 mV
50 nA
15 us
15 us
200 mW
- 40 C
+ 100 C
Brand: ams OSRAM
Light Current: 1.6 mA
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Type: Silicon NPN Phototransistor
Wavelength: 990 nm
Part # Aliases: Q62702P3587
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:

Similar Product

ams OSRAM SFH 300 FA-3/4
ams OSRAM
Phototransistors PHOTOTRANSISTOR