EVCC-01

Western Automation
445-EVCC-01
EVCC-01

Mfr.:

Description:
Charge Controllers EV charger controller for mode 3/level 2 EVSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Charge Controllers
RoHS:  
RCM
Charge Controllers
EV Charging Controller
Panel Mount
Digital
Mode 3
UART
IP00
+ 50 C
- 25 C
1 Input
1 Output
253 VAC
207 VAC
Brand: Western Automation
Current Rating: 16 A, 32 A
Packaging: Bulk
Standard: IEC61851, IEC 62955
Factory Pack Quantity: 30
Subcategory: E-Mobility
Termination Style: Connector
Tradename: Western Automation
Part # Aliases: 90151
Unit Weight: 390.096 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV Charger Controller for Mode 3 EVSE

Western Automation Electric Vehicle (EV) Charger Controller (EVCC-01) offers configurable power, charging current protection on all phases, and DC fault current detection. This controller features a signal PCBA designed to provide all required control functions for EV charging in accordance with IEC 61851 for Mode 3 chargers. The EVCC-01 includes a control pilot function for communication with the EV, 6mA DC fault current detection, continuous monitoring of the charging current, and IO ports for external communications. Western Automation EV Charger Controller can be configured to suit different charger needs, and the system can work with single-phase or three-phase systems up to 32A.

In Stock: 14

Stock:
14 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$7,170.00 NT$7,170.00