PI3HDX1212ZLDEX

Diodes Incorporated
621-PI3HDX1212ZLDEX
PI3HDX1212ZLDEX

製造商:

說明:
介面 - 訊號暫存緩衝器,中繼器 Active HDMI W-QFN3060-40 T&R 3.5K

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
Diodes Incorporated
產品類型: 介面 - 訊號暫存緩衝器,中繼器
RoHS:  
Signal Duplicators
I2C
100 kHz
3.63 V
2.97 V
- 40 C
+ 70 C
SMD/SMT
TQFN-40
Reel
Cut Tape
應用: Display Peripheral Box, Multi Screen Splicing
品牌: Diodes Incorporated
數據率: 12 Gb/s
通道數: 4 Channel
運作供電電流: 110 uA
工作電源電壓: 3.3 V
產品類型: Signal Buffers, Repeaters
系列: PI3HDX1212
原廠包裝數量: 3500
子類別: Interface ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原產地分類
原產國:
中國台灣
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

PI3HDX1212 12Gbps HDMI™ 2.1 1:2 Signal Duplicator

Diodes Incorporated PI3HDX1212 12Gbps HDMI™ 2.1 1:2 Signal Duplicator is designed for high-resolution video networks based on HDMI 2.1 standards signal processing. The PI3HDX1212 drives differential signals to multiple video display units. Depending on the mode select pin, the device offers a controllable equalizer, flat gain, and output swing linearity that can be manipulated through pin- or I2C-control. The maximum HDMI data rate of 12Gbps delivers an 8K at 60Hz resolution or 4K at 120Hz, which is needed for 8K HDTV, PC graphics products, and other peripheral devices. For PC graphic applications, the PI3HDX1212 is positioned at the driver’s side and fan out differential signals to multiple display units, such as a PC LCD monitor, projector, and TV. The CTLE equalizers are implemented at the inputs of the redriver to decrease the ISI jitters and compensate for channel loss.

庫存量: 3,365

庫存:
3,365 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 337
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$139.82 NT$139.82
NT$105.40 NT$1,054.00
NT$96.80 NT$2,420.00
NT$87.47 NT$8,747.00
NT$83.17 NT$20,792.50
完整捲(訂購多個3500)
NT$83.17 NT$291,095.00