AS5600L-AWLM

Infineon Technologies
985-AS5600L-AWLM
AS5600L-AWLM

Mfr.:

Description:
Board Mount Motion & Position Sensors AS5600L-AWLM WLP LF T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Board Mount Motion & Position Sensors
RoHS:  
Position Sensors
0.5 mm to 3 mm
I2C, PWM
6.4 mA
3 V
5.5 V
+ 125 C
- 40 C
WLCSP-15
SMD/SMT
Position
Hall Effect
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Operating Angle: 360 deg
Product Type: Board Mount Motion & Position Sensors
Resolution: 12 bit
Series: AS5600L
Factory Pack Quantity: 1000
Subcategory: Sensors
Part # Aliases: 501690040 Q65114A1049
Unit Weight: 143.050 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for automotive, industrial, and home applications. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. These devices are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Infineon Technologies is strengthening its market position by acquiring ams OSRAM’s non-optical analog and mixed-signal sensor portfolio to expand its XENSIV™ solutions. This integration enhances capabilities in the medical, automotive, and industrial robotics sectors, supporting advancements in software-defined vehicles and physical AI.

AS5600L Magnetic Rotary Position Sensors

Infineon Technologies AS5600L Magnetic Rotary Position Sensors feature a high-resolution 12-bit I2C or PWM output. This contactless system measures the absolute angle of a diametrically magnetized on-axis magnet. The AS5600L sensors are designed for contactless potentiometer applications, and this robust design eliminates the influence of any homogeneous external stray magnetic fields. These position sensors feature a smart low-power mode to reduce power consumption. The Infineon Technologies AS5600L sensors are available in a standard SOIC-8 and WL-CSP package for applications requiring small-sized sensing solutions measuring 2.07mm x 2.63mm x 0.6mm. These sensors are ideally suited for contactless potentiometers, contactless knobs, pedals, RC servos, and other angular position measurement solutions.

In Stock: 868

Stock:
868 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (TWD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
NT$111.14 NT$111.14
NT$98.59 NT$492.95
NT$83.17 NT$831.70
NT$72.42 NT$3,621.00
NT$68.12 NT$6,812.00
Full Reel (Order in multiples of 1000)
NT$57.72 NT$57,720.00
NT$53.06 NT$106,120.00
NT$51.62 NT$258,100.00
† NT$215.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.