Analog Devices Inc. ADSP-2183x/-SC83x High-Performance SHARC®-FX DSPs

Analog Devices ADSP-2183x/-SC83x High-Performance SHARC®-FX Digital Signal Processors (DSPs) are members of the SHARC-FX family of products. The SHARC-FX core utilizes a single-instruction, multiple-data (SIMD) vector floating-point architecture and can issue up to four instructions per cycle in most combinations. The SHARCFX core inside the ADSP-2183x/ADSP-SC83x processors offers processing speeds of up to 1GHz coupled with up to 2MB of L2 memory for low-latency applications. For applications seeking enhanced connectivity options such as Ethernet, the ADSPSC834/SC835 includes an Arm® Cortex®-M33 in addition to the SHARC-FX core. All members of the SHARC-FX family have onboard IIR and FIR accelerators as well as an efficient auto-vectorizing compiler for C/C++ programming. 

The SHARC-FX core supports scalar and vector operations on all data types in vectors up to 256-bits, including integer, fixed point, floating-point, complex 16-bit/32-bit fixed-point, and complex 32-bit/64-bit floating-point. Eight Float32 multiply/accumulate operations are allowed per cycle, with no constraints on alignment. The SHARC-FX core also features large register sets (32 data registers), reducing the need for stack save and restore. The peripherals and system architecture of the ADI ADSP-2183x/ADSP-SC83x processors are compatible with previous SHARC processors, allowing for easy application porting.

By integrating a set of industry-leading system peripherals and memory, this ADI family of processors is the platform of choice for applications that require leading-edge signal processing in one integrated package. These applications include automotive, professional audio, and industrial-based applications that require high floating-point performance.

Features

  • SHARC-FX high-performance floating-point core
    • 256-bit vector size
    • Peak performance at 1GHz core frequency - 24 GFLOPS, 8 GMAC (32-bit float), 16 GMAC (16-bit fixed)
    • 64/512kB L1 instruction/data RAM with ECC
    • 32/256kB L1 instruction/data cache with ECC
  • Arm Cortex-M33 connectivity core - 400MHz frequency, 64/128kB instruction/data RAM with parity protection
  • Memory
    • Parallel operation with dedicated memory, DMA, and multichannel support
    • Up to 16Mb (2MB) on-chip L2 SRAM with ECC protection
    • One Level 3 (L3) 16-bit interface to DDR3L SDRAM devices
  • Onboard accelerators
    • Two FIR engines (up to 1GHz, 4-taps per cycle)
    • Four IIR engines (up to 1GHz, 6-cycles per biquad each)
  • Security
    • Cryptographic hardware accelerators
    • Fast, secure boot with IP protection
  • Ethernet, HyperBus, CAN-FD, HADC, I2C, and ASRC/SPORT
  • ADSP-2156x and ADSP-2159x layout-compatible options
  • AEC-Q100 qualified for automotive applications
  • 17mm × 17mm, 400-ball BGA_ED (0.8mm pitch) package
  • RoHS-compliant

Applications

  • Automotive
    • Audio for head units and amplifiers
    • ANC/RNC
    • Digital cockpit
    • ICC
    • AEC/Mic beamforming
    • ADAS
  • Consumer
    • Speakers
    • Sound bars
    • AVRs
    • Conferencing systems
    • Mixing consoles
    • Microphone arrays

Specifications

  • 1.20GHz to 2.00GHz Phase-Locked Loop (PLL) clock frequency range
  • 10μA maximum three-state leakage current
  • 5pF maximum input capacitance
  • Junction temperature ranges
    • 0°C to +125°C consumer grade
    • -40°C to +125°C industrial/automotive grade

ADSP-SC835 Processor Block Diagram

Block Diagram - Analog Devices Inc. ADSP-2183x/-SC83x High-Performance SHARC®-FX DSPs

SHARC-FX Processor Block Diagram

Block Diagram - Analog Devices Inc. ADSP-2183x/-SC83x High-Performance SHARC®-FX DSPs

Arm Cortex-M33 Processor Integration Diagram

Block Diagram - Analog Devices Inc. ADSP-2183x/-SC83x High-Performance SHARC®-FX DSPs
發佈日期: 2025-10-01 | 更新日期: 2026-08-04