Analog Devices Inc. EVAL-ADXL-383 Evaluation Boards
Analog Devices EVAL-ADXL383 Evaluation Boards are simple boards that allow quick evaluation of the performance of the ADXL383 SPI (EVAL-ADXL383-1Z) or ADXL383 I2C (EVAL-ADXL383-2Z), low-noise, low-power, wide-bandwidth, 3-axis, digital-output, microelectromechanical system (MEMS) accelerometers. Each Analog Devices EVAL-ADXL-383 Evaluation Board provides a 10-pin header for access to the main ADXL383 communication (EVAL-ADXL383-1Z or EVAL-ADXL383-2Z) and interrupt (EVAL-ADXL383-2Z) signals.
Features
- Provides an interface to the host system through a 10-pin, dual-row, 2.00mm pitch header
- Small size and board stiffness minimize the impact on the system and acceleration measurements
Applications
- Condition-based monitoring
- Structural health monitoring
- Seismic imaging
- Robotics
- Audio and active noise cancellation (ANC)
- Wearables and low-power motion detection
Additional Resources
Board Layout
發佈日期: 2026-08-04
| 更新日期: 2026-08-20