CTS Electronic Components TT-S Thermistors

CTS Electronic Components TT-S Thermistors feature fast response time, excellent stability, and reliability. These epoxy-coated Negative Temperature Coefficient (NTC) chip thermistors are available in custom sizes and wire configurations. The TT-S thermistors are similar to the TT3 series, with the main difference being resistance tolerance. These thermistors feature point-matched characteristics with a standard precision of ±1% at 25°C. The TT-S thermistors provide a cost-effective alternative to the interchangeable TT3 series thermistors, which are more precise but expensive. Typical applications include liquid or gas temperature control and monitoring, assembly into probes, automotive, industrial, computer and communications industry, HVAC, white goods, and military.

Features

  • Cost-effective compared to interchangeable TT3 thermistors
  • Point matched characteristics
  • Custom size and wire configuration
  • Fast response time
  • Excellent stability and reliability

Applications

  • Automotive:
    • Air conditioning
    • Cabin climate
    • Control/management
    • External temperature monitoring
    • Heated seats
    • Heated steering wheels
  • Ambient temperature sensing, control, and compensation
  • Liquid or gas temperature control and monitoring
  • Assembly into probes
  • Industrial
  • Computer and communications industry
  • HVAC, white goods, and military
發佈日期: 2026-07-03 | 更新日期: 2026-07-27