Abracon AANI-CH-0243 Multi-Frequency GNSS Antenna

Abracon AANI-CH-0243 Multi-Frequency GNSS Antenna is designed to support a broad range of global navigation satellite systems. The antenna provides coverage across GPS L1/L2/L5, Galileo E1/E5a/E6, BeiDou B1/B2 bands, QZSS L1/L2/L5/L6, SBAS, and IRNSS/NAVIC signals, helping designers implement reliable positioning and navigation capabilities in compact systems. Measuring just 5mm x 3mm x 0.5mm, the AANI-CH-0243 offers high efficiency and optimized peak gain performance across multiple GNSS frequency bands. The SMT-mounted ceramic antenna is intended for integration into space-constrained designs while supporting robust multi-band reception. Abracon AANI-CH-0243 Multi-Frequency GNSS Antenna is suitable for asset tracking, intelligent transportation, robotics, autonomous driving, precision agriculture, and land survey positioning applications.

Features

  • Multiband Multi-Constellation GNSS Support
    • GPS: L1/L2/L5
    • Galileo: E1/E5a/E6
    • Beidou: B1I/B1C/B2I/B2a/B2b
    • QZSS: L1/L2/L5/L6
    • SBAS: L1/L5
  • High Efficiency
    • 70% (L1)
    • 72% (L2)
    • 70% (L5)
    • 60% (L6)
  • 5mm x 3mm x 0.5mm dimensions
  • -40°C to +85°C operating temperature range
  • Peak Gain
    • 2.3dBic (L1)
    • 2.0dBic (L2)
    • 1.8dBic (L5)
    • 1.7dBic (L6)
  • 5mm length x 3mm width x 0.5mm height

Applications

  • UAVs and drones
  • Robotics and autonomous driving
  • Asset tracking and telematics
  • Intelligent transportation
  • Precision land survey positioning
  • Precision agriculture

Dimensions

Mechanical Drawing - Abracon AANI-CH-0243 Multi-Frequency GNSS Antenna
發佈日期: 2026-08-11 | 更新日期: 2026-08-13