Taoglas WLA.05 Ceramic Substrate Loop Antenna

Taoglas WLA.05 Ceramic Substrate Loop Antenna is a compact solution designed for embedded wireless applications. Built on a ceramic substrate, this loop antenna supports space-constrained designs where consistent performance and small form factor are important. The ceramic construction provides greater stability and repeatability than traditional PCB antennas. The WLA.05 antenna from Taoglas is suitable for integration into a wide range of wireless devices that require reliable antenna performance in limited spaces. The loop antenna structure enables efficient operation for embedded systems while supporting flexible placement within device enclosures.

Features

  • Ceramic substrate construction for stability
  • Compact loop antenna design
  • Suitable for embedded integration
  • Optimized for space-constrained layouts
  • Consistent and repeatable performance

Applications

  • Handheld devices and wearables
  • Connected health and patient monitoring devices
  • Security systems and personal safety devices
  • IoT nodes and development kits

Specifications

  • 1.6mm x 0.8mm x 0.3mm dimensions
  • 2.4GHz to 2.5GHz frequency range
  • 50Ω impedance
  • Linear polarization
  • 2W maximum linear power
  • Omnidirectional radiation pattern
  • -40°C to +85°C operating temperature range
發佈日期: 2026-06-11 | 更新日期: 2026-08-24