HARTING Han® HMC Connectors

HARTING Han® HMC Connectors combine the robustness of more than 10,000 mating cycles with reliable protection against harsh environmental conditions in one complete connector. The Han HMC housings are equipped with a durable locking reel, providing the connectors with IP65 protection against dust and water after more than 10,000 locking cycles. HARTING Han HMC connector inserts contain high-performance grounding contacts. The crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee flawless function from the complete connectors.

Features

  • High mechanical robustness
  • Simple and easy-to-understand design
  • Optimized concept for signal and power transmission
  • Low mating and unmating forces
  • High contact density
  • High number of mating cycles

Applications

  • Connection of machines in modular production areas
  • Test and inspection units
  • Automatic tooling systems

Han HMC hoods feature high mechanical robustness, a simple and easy-to-understand design, an optimized concept for signal and power transmission, low mating and unmating forces, and high contact density.

Han B HMC housings are equipped with a durable locking reel, which provides the connector with IP65 protection against dust and water after more than 10,000 locking cycles.

Han HMC connector inserts contain high-performance grounding contacts. These special properties guarantee the complete connector's flawless function - even after 10,000 mating cycles.

Han HMC crimp contacts are equipped with a special HMC gold surface and constant spring force. These special properties guarantee the complete connector's flawless function - even after 10,000 mating cycles.

Han HMC Accessories include cable glands, seals, gaskets, ground terminals, clamps, and protection covers.

發佈日期: 2014-05-15 | 更新日期: 2026-07-15