Kaga FEI WKI611AA1-EVB Evaluation Board
Kaga FEI WKI611AA1-EVB Evaluation Board is developed for communication testing of wireless LAN/BLUETOOTH®/Bluetooth LE modules. This evaluation board includes an SDIO interface cable, which is attached to CN2 and connects to the microSD card slot. The WKI611AA1-EVB evaluation board also includes a DC power cable (5V power supply). This evaluation board allows switching between the built-in antenna and the U.FL connector by changing the jumper resistor placement. The WKI611AA1-EVB evaluation board is compatible with the WKI611AA1 module, and utilizes the NXP evaluation kit (i.MX 8M Mini LPDDR4-EVKB) as the recommended operating environment.
Features
- Communication testing of wireless LAN/Bluetooth®/Bluetooth LE modules
- Compatible with the WKI611AA1 module
- Allows switching between the built-in antenna and the U.FL connector by changing the jumper resistor placement
Accessories
- 1 x evaluation board (WKI611AA1-EVB)
- 1 x SDIO interface cable
- 1 x DC power cable
Layout
Additional Resource
發佈日期: 2026-06-29
| 更新日期: 2026-07-06