NXP Semiconductors FRDM Development Boards
NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem from STMicroelectronics includes comprehensive software/tools, modular hardware, and access to solution-driven examples.
Features
- FRDM boards share a minimum set of features and connectors in each MCU/MPU segment to use add-on boards through industry-standard headers and connectors (Arduino, mikroBUS, Pmod, 40-pin header, and HDMI interface)
- Easy access to the MCU I/O pins
- Compact and low-cost development boards from general-purpose and connected MCUs to i.MX application processors
- Compatible with a rich set of third-party expansion boards
Videos
Featured Development Tools
NXP Semiconductors FRDM-MCXN236 Development Board for MCX N23x MCUs
Enables evaluation of the MCX N236 microcontroller for industrial and consumer IoT applications.
NXP Semiconductors MCX A Series FRDM Development Boards
Cost-effective, compact, and scalable board for rapid prototyping using MCUXpresso.
NXP Semiconductors FRDM-MCXA156 Development Board
Allows rapid prototyping of MCX A144/5/6 A154/5/6 Microcontrollers (MCUs).
NXP Semiconductors FRDM-MCXC041 Development Board
Designed for quick prototyping with the MCX C041 MCU.
NXP Semiconductors FRDM-MCXC242 Development Board
Designed for rapid prototyping with the MCX C242 MCU.
NXP Semiconductors FRDM-MCXC444 Development Board
Designed for rapid prototyping with the MCX C444 MCU.
NXP Semiconductors FRDM-MCXN947 Development Board
Low-cost, compact, and scalable board for rapid prototyping using MCUXpresso.
NXP Semiconductors FRDM-MCXW71 Development Board
Features rapid prototyping and easy evaluation of the MCXW71 wireless MCU.
NXP Semiconductors FRDM-RW612 Development Board
Designed for prototyping the RW61x Wi-Fi® 6, BLUETOOTH® Low Energy, & 802.15.4 tri-radio MCUs.
Related Development Tools
NXP Semiconductors P3T1755DP-ARD Evaluation Board
Features an I3C, I2C, 0.5°C accuracy, and a digital temperature sensor.
NXP Semiconductors PCF2131-ARD Evaluation Board
Ideal evaluation and demo board for the PCF2131 Nano-Power Highly Accurate Real-Time Clock.
NXP Semiconductors P3A1604UK-ARD Arduino® Shield Evaluation Board
Designed to facilitate easy voltage translation between different logic levels.
NXP Semiconductors PCAL9722HN-ARD I/O Expander Evaluation Board
Designed to help evaluate the PCAL9722, an ultra-low-voltage translating 22-bit SPI I/O expander.
NXP Semiconductors FRDM-MC-LVPMSM Freedom Development Platform
Low-voltage, 3-phase Permanent Magnet Synchronous Motor (PMSM) development board.
STMicroelectronics FRDMSTBC-P3115 Sensor Shield Development Board
Offers a comprehensive sensor evaluation and development platform.
STMicroelectronics FXLS8971 Sensor ToolBox Development Boards
Boards are designed to evaluate and develop the FXLS8971CF 3-Axis IoT accelerometer.
STMicroelectronics FRDMSTBI-NMH1000 Shield Board
Tests the capabilities of the NMH1000 magnetic sensor.
NXP Semiconductors FRDM-TOUCH Touch Module for FRDM Board
Touch Module for FRDM-KE15Z Freedom Development Platform with capacitive touch sliders.
Supported Devices
NXP Semiconductors i.MX 91 Applications Processors
Allows the rapid creation of Linux®-based edge devices, such as smart home and medical platforms.
NXP Semiconductors i.MX 93 Power Efficient Applications Processors
ML acceleration and advanced security with EdgeLock® secure enclave for edge computing.
NXP Semiconductors MCX Industrial & IoT Microcontrollers
Arm® Cortex®-M MCUs in a scalable, secure, and developer-focused microcontrollers portfolio.
Supported Solutions
NXP Semiconductors AI Vision & HMI Development Solution
Evaluate on-device AI, computer vision, and GUI applications with the MCXN947 MCU.
NXP Semiconductors MCX Industrial & IoT Microcontrollers
Arm® Cortex®-M MCUs in a scalable, secure, and developer-focused microcontrollers portfolio.
NXP Semiconductors Go Wireless with NXP
Products with advanced multi-radio & Wi-Fi® capabilities across the Wi-Fi 4, 5, & 6 generations.
- NXP Semiconductors