Panasonic Industry AQZ19x High Capacity PhotoMOS®

Panasonic Industry AQZ19x High Capacity PhotoMOS® are power relays in a slim SIL 4-pin package (24.5mm x 4.5mm x 20.5mm) to save space. This series offers a low on-resistance of 8mΩ typical, a high sensitivity of 0.7mA typical, and a low off-state leakage current of 10µA maximum. These high-capacity relays can switch a wide range of currents and voltages while controlling various types of loads, from small to 10A maximum current for sequencers, motors, and lamps. The triac, photocoupler, or SSR cannot be used to control signals of less than several hundred mV. The Panasonic AQZ19x High Capacity PhotoMOS series features an extremely low closed-circuit offset voltage, enabling control of low-level analog signals without distortion.

Features

  • High-capacity-type power relays
  • Low on-resistance and high sensitivity
  • 4-Pin SIL package
  • Low-level off-state leakage current
  • Controls low-level analog switches

Applications

  • Photovoltaic power generation systems
  • Battery systems
  • Measuring instruments
  • Power supply units
  • Industrial machines

Specifications

  • 50mA LED forward current
  • 5V LED reverse voltage
  • 1A peak forward current
  • 75mW power dissipation
  • 60VDC and 200VDC load voltage
  • 10A and 5A continuous load current
  • 30A and 15A peak load current
  • 2.0W power dissipation
  • 3000Vrms I/O isolation voltage
  • -40°C to +85°C operating temperature range
  • RoHS compliant

Videos

發佈日期: 2018-08-27 | 更新日期: 2026-08-14