Excamera Labs SPIDriver-01 Core

Excamera Labs SPIDriver-01 Core is a tool for controlling Serial Peripheral Interface (SPI) devices. The SPIDriver Core features a built-in color screen that shows a live logic-analyzer display of SPI traffic. The core works with Windows, Mac, and Linux. The SPIDriver comes with a set of hookup jumpers. SPIDriver reads, backup, and restores standard SPI flash chips in-circuit and is supported by the flashrom tool. SPIDriver is designed for driving, testing, and evaluating different displays and works with the Gameduino series of graphic touch screens.

Features

  • Live display shows you exactly what it’s doing all the time
  • Sustained SPI transfers at 500Kbps
  • USB line voltage monitor to detect supply problems, to 0.01V
  • Target device high-side current measurement to 5mA
  • Auxiliary output signals A and B
  • Dedicated power outlines - two each of GND, 3.3V, and 5V
  • Signals color coded to match jumper colors
  • Signals are 3.3V, and 5V tolerant
  • Uses an FTDI USB serial adapter and Silicon Labs automotive-grade EFM8 controller
  • Reports uptime, temperature, and running CRC of all traffic
  • Sensors and signals controlled using a simple serial protocol
  • GUI, command-line, C/C++, and Python 2/3 host software provided for Windows, Mac, and Linux

Specifications

  • Up to 470mA maximum power out current
  • Up to 10mA signal current
  • Up to 25mA device current
  • 61mm x 49mm x 6mm
  • USB 2.0, micro USB connector interfaces
發佈日期: 2019-01-21 | 更新日期: 2023-08-21