Ezurio Sona™ TI351 Wi-Fi 6 + BLUETOOTH® LE 5.4 Modules
Ezurio Sona™ TI351 Wi-Fi 6 + BLUETOOTH® LE 5.4 Modules answer the call for next-gen wireless IoT. The Sona™ TI351 is purpose-built for industrial IoT connectivity, with access to SDIO and UART interfaces, an industrial operating temperature range, and current-generation Wi-Fi and BT LE combined with both pluggable card and SMT M.2 packaging. When matched with Ezurio's industry-leading services and support, the Sona TI351 is the only Wi-Fi module that addresses the user's Wi-Fi 6 needs.
Features
- 1x1 Wi-Fi 6 (802.11ax), Bluetooth 5.4
- Support for 2.4 and 5GHz ISM bands
- 802.11ax STA mode and Soft AP mode
- Bluetooth 5.4 Bluetooth Low Energy (BLE)
- Integrated Wi-Fi + Bluetooth coexistence for seamless connectivity
- High-speed host interface of SDIO 2.0 (Wi-Fi) and HS-UART (BT)
- Industrial temperature rating of -40° to +85 °C
- Ultra-small footprint (12mm x 16mm), including on-board MHF4 antenna connector and chip antenna options
- Module options
- On-board MHF4 connector
- M.2 2230 Key E plug-in module
- M.2 1216 SMT module
- Embedded chip antenna
- Rugged design in a solder-down form factor
- Global certifications of FCC, IC, CE, UKCA, MIC, RCM, KCC, BT SIG
- Ezurio Linux Connectivity Stack for broad kernel support and Android 12/13 support
Applications
- Industrial
- IoT sensors
- Access control
- Wireless security cameras
- HVAC controllers
- EV charging
- Rugged handheld devices
- POS terminals
- UAV
- Industrial robots
- Printers
- Medical devices
- Infusion pumps
- HD imaging
- Vitals monitoring
- Gateways
- Beds
- Blood analyzers
Specifications
Related Development Tool
發佈日期: 2024-10-11
| 更新日期: 2026-01-22