Fair-Rite
Fair-Rite Products Corporation is a full-line ferrite component manufacturer. The company has industry-leading engineering support and is ISO9001/IATF 16949 certified and ITAR registered. Fair-Rite has a comprehensive lineup of high-performance ferrite materials available in a wide variety of core types. Fair-Rite focuses on material offerings for suppression, inductive (low flux levels), and power magnetics, both contemporary and high frequency, to meet the demands of current and new semiconductor technologies, such as GAN and SiC. Fair-Rite components include round cable cores, flat cable cores, split round/flat cable snap-its, connector plates, IEC mated cores, toroidal cores, surface mount beads, and PC board suppressor cores, rod/bobbin cores, and chip beads.
Newest Products by Fair-Rite
-
61 Material™ Wireless Charging Ferrite Plates
2026/3/18 Designed to improve the efficiency of wireless power transfer (WPT) systems.
-
96 Material™ Wireless Charging Ferrite Plates
2026/3/18 Offers a recommended system power of 5000VA to 16,000VA and a maximum plate thickness of 8mm.
-
Oval Ferrite Snap-It® Cores
2026/1/20 Enables two cables to be run side-by-side, can also be used as filters in inductive circuits.
-
Multi-Aperture Cores
2025/12/22 Used in suppression applications and in balun (balance-unbalance) and other broadband transformers.