NXP Semiconductors Flexis JE超低功耗MCU
Freescale Semiconductor Flexis JE系列設備透過單個8位元或32位元微控制器,提供超低功耗操作、USB連接和高測量準確度。Freescale MC9S08JE128 8位元MCU集成高分辨率的ADC和DAC模組及豐富的外設集,包括一個USB 2.0設備控制器和多個串行端口。Freescale MCF51JE128/MCF51JE256 32位MCU集成高分辨率的ADC和DAC模組及豐富的外設集,包括一個USB 2.0主機/設備/OTG控制器、多個串行接口,以及外部匯流排端口。MC9S08JE128和MCF51JE128/MCF51JE256 MCU是Freescale Semiconductor Flexis MCU系列的一部分,其中包括8位元的S08和32位元V1 ColdFire設備,它們均具有可確保靈活遷移的一套通用外設和開發工具。這些超低電源MCU帶有USB連接,適合各種應用,包括HVAC樓宇控制系統、個人電腦外圍設備、照明控制系統、工業網路產品。特點
- Measurement Engine Unit
- 12-bit SAR ADC - High resolution ADC
- Communication Peripherals
- USB 2.0 host/device controller
- 2 x SPI - Serial Peripheral Interface
- 2 x SCI - Serial Communication Interface
- I²C - Inter-Integrated Circuit
- Temp. Range: -40°C to 105°C
應用
- HVAC building control systems
- PC peripherals
- Lighting control systems
- Industrial networking products
- Portable medical devices
View Results ( 10 ) Page
| 零件編號 | 規格書 | 說明 |
|---|---|---|
| MCF51JE256VLL | ![]() |
32-位微控制器 - MCU FLASH-NON-ANALOG IP 256K |
| MC9S08JE128CLH | ![]() |
8-位微控制器 - MCU 140 |
| MC9S08JE128CLK | ![]() |
8-位微控制器 - MCU 8BIT 128K FLASH |
| MC9S08JE128VLH | ![]() |
8-位微控制器 - MCU 8BIT 128K FLASH |
| MC9S08JE64CLH | ![]() |
8-位微控制器 - MCU 8BIT 64K FLASH |
| MC9S08JE64VLH | ![]() |
8-位微控制器 - MCU 8BIT 64K FLASH |
| MCF51JE128CLK | ![]() |
32-位微控制器 - MCU 128k Flash Non-analog IP |
| MCF51JE256CLK | ![]() |
32-位微控制器 - MCU FLASH-NON-ANALOG IP 256K |
| MCF51JE256CLL | ![]() |
32-位微控制器 - MCU FLASH-NON-ANALOG IP 256K |
| MCF51JE256VLK | ![]() |
32-位微控制器 - MCU FLASH-NON-ANALOG IP 256K |
發佈日期: 2011-04-20
| 更新日期: 2023-11-16