HellermannTyton Inline Ratchet P-Clamps

HellermannTyton Inline Ratchet P-Clamps take the standard Ratchet P-Clamps to new places and applications. HellermannTyton Inline Ratchet P-Clamps feature built-in attachments that provide a clamp-and-mount combination without extra hardware. The mount is directly below the clamp instead of offset, providing a smaller footprint. One-piece ratchet closure is easier to open than standard metal clamps. This easy-opening feature saves time and allows for one-handed, toolless installation during pre- or final assembly. The clamp saddle provides an additional routing option using a cable tie, eliminating drilling or adding complex routing parts. HellermannTyton Inline Clamps protect against extreme temperatures, chemicals, salt spray, and constant UV-light exposure.

Features

  • Clamp-and-mount combination eliminates extra hardware
  • Mount is directly below the clamp as opposed to offset, providing a smaller footprint
  • One-piece ratchet closure is easier to open than standard metal clamps, providing time-saving, toolless, one-handed installation during pre- or final assembly
  • Plastic construction is safe on bundles with no chafing or crushing
  • Clamp saddle provides an additional routing option using a cable tie, eliminating the need to drill or add complex routing parts
  • PA66HIRHSUV material stands up to extreme temperatures, chemicals, salt spray, and constant UV-light exposure

Applications

  • Heavy equipment
  • Automotive
  • Machine builders
  • Rail
  • Renewables
  • Utility

Videos

Inline P-Clamp Call-Outs

Chart - HellermannTyton Inline Ratchet P-Clamps
發佈日期: 2019-11-20 | 更新日期: 2025-02-25