Heyco SunRunner 2 & 2-R Clips
Heyco HEYClip™ SunRunner™ 2 and 2-R Cable Clips are designed to hold Micro-Inverter cables from .413˝ to .472˝ (10.5mm to 12.0mm) in diameter. SunRunner neatly dresses cables on PV panels or along mounting frame channels from .060˝ to .250˝ (1.5mm to 6.4mm) thick. Features include an “S” hook clip design to fit a wide range of extruded aluminum profiles and smooth clip edges that prevent damage to cable insulation. Constructed from heat-treated 410 stainless steel, SunRunner™ 2 and 2-R Cable Clips provide excellent strength and corrosion protection for outdoor exposure. Heyco's SunRunner 2 is designed for commercial solar mounting frames such as the ones used by unirack, solar mount, and mountain systems. SunRunner 2-R is designed for residential-grade racking systems.
Features
- SunRunner 2 Series Cable Clips for Micro-Inverter Cables
- Designed to hold Micro-Inverter cables .413" (10.5mm) to .472" (12.0mm) in diameter
- Constructed from extended protection nylon UV material for lower cost, excellent strength, and corrosion protection from outdoor exposure
- Stainless Steel version is constructed from heat-treated 410 stainless steel for excellent strength and corrosion protection for outdoor exposure
- Smooth clip edges prevent damage to cable insulation
- "S" hook clip design fits a wide variety of extruded aluminum profiles
- SunRunner 2 is designed for solar mounting frames such as the ones used by Unirac, Solar Mount, and Mounting Systems
- SunRunner 2-R is designed for racking systems such as the ones used by Haticon Solar and S:FLEX
- SunRunner 2-U features a shorter "S" hook for Unirac and other similar frame profiles
- Neatly dresses cables along mounting frame channels from .080" (2.0mm) to .250" (6.4mm) thick
Additional Resources
| 零件編號 | 規格書 | 說明 |
|---|---|---|
| S6401 | ![]() |
電纜安裝及附件 SUNRUNNER 2-U CLIP BULK |
| S6463 | ![]() |
電纜安裝及附件 SUNRUNNER 2-UVX CLIP 100/BAG |
| S6402 | ![]() |
電纜安裝及附件 SUNRUNNER 2-R CBL CLIP RESIDENTIAL |
| S6471 | ![]() |
電纜安裝及附件 SUNRUNNER 2-U-UVX CLIP BULK |
| S6472 | ![]() |
電纜安裝及附件 SUNRUNNER 2-R-UVX CLIP BULK |
| S6473 | ![]() |
電纜安裝及附件 SUNRUNNER 2-UVX CLIP BULK |
| S6404 | ![]() |
電纜安裝及附件 SUNRUNNER 2 CBL CLIP COMMERCIAL |
| S6441 | ![]() |
電纜安裝及附件 SUNRUNNER 2-U CLIP BULK |
| S6442 | ![]() |
電纜安裝及附件 SUNRUNNER 2-R CLIP BULK |
| S6444 | ![]() |
電纜安裝及附件 SUNRUNNER 2 CLIP BULK |