Renesas Electronics ZACwire SSC Modular Evaluation Kit

Renesas Electronics ZACwire SSC Modular Evaluation Kit (ZSC31010KIT) provides a complete hardware platform for the configuration, calibration, and evaluation of the ZSC31010 Sensor Signal Conditioner (SSC) IC. Communication with the ZSC31010 IC socketed on the ZSC31010 SSC Evaluation Board is handled by the SSC Communication Board through the USB connection and easy-to-use Graphic User Interface (GUI) software. The GUI Software is available online for free download.

The Evaluation Board can connect to the user's sensor or to the SSC Sensor Replacement Board (SRB). The SRB provides a replacement for an actual sensor and can be used for the first step of calibration or a dry-run calibration. A potentiometer can adjust the simulated resistive sensor signal on the SRB. The kit also includes the small unpopulated Test Board for facilitating user prototypes. The modular design of the ZACwire SSC Modular Evaluation Kit allows developers to reuse the Communication Board, Test Board, or Sensor Replacement Board with different SSC Evaluation Boards for comparing Renesas Electronics SSC ICs.

Features

  • Interface fully compatible with USB 2.0
  • PC-controlled configuration and calibration
  • Plug-and-play capability
  • Power provided by the USB port or an external power supply as selected with a jumper setting
  • Internal generation of all required voltage levels: 5V and 12V
  • On-board galvanic isolation between PC and evaluation hardware
  • Access to all digital communication lines of the SSC
  • Modular kit design for flexibility and reusability

Kit Contents

  • ZSC31010 evaluation board
  • SSC communication board (SSC-CB)
  • SSC sensor replacement board (SSC-SRB)
  • SSC test board (SSC-TEST-BD-T-SSOP)
  • Five ZSC31010 samples
  • USB cable

Board Layout

Renesas Electronics ZACwire SSC Modular Evaluation Kit
發佈日期: 2017-09-14 | 更新日期: 2022-10-07