Infineon Technologies EVAL-M3-302F Evaluation Board

Infineon Technologies EVAL-M3-302F Evaluation Board is part of the iMOTION™ Modular Application Design Kit (MADK) for drives. This MADK platform is intended for use with various power stages with different control boards. A 20-pin iMOTION™ MADK M1 or the 30-pin iMOTION™ MADK M3 interface connector can be used to interface with the control boards. The EVAL-M3-302F evaluation board is equipped with a 30-pin M3 connector and is intended for running a Power Factor Correction (PFC) and single motor control in parallel. This evaluation board is designed to give comprehensible solutions of sensorless control of permanent magnet motors over the full speed range. It provides Hall-sensor-based or sensorless controls applying 3-phase and type 3 of 2-phase modulation.

The EVAL-M3-302F evaluation board features a control IC (IMC302A) that contains two cores including the Motion Control Engine (MCE) and an additional microcontroller (MCU). The MCE and MCU run in parallel and independently from each other. The MCE controls the motor and optionally the PFC while the MCU is used for system tasks, communication, monitoring, and data logging.

Features

  • Control board for any permanent magnet motor with field-oriented control
  • Integrated control for Power Factor Correction (PFC):
    • Compatible with all M3 boards
  • Current sensing via single or leg shunt
  • Sensorless or Hall-sensor based operation (connector for analog or digital hall sensors)
  • Galvanic isolation between motor and pc interface
  • On-board debugger is powered by a USB interface
  • Motor controller is powered from the power board
  • Micro-USB connector to the onboard debugger
  • Control IC (IMC302A) containing MCE and MCU
  • Access to MCE via virtual COM port
  • Access to MCU via SWD debug channel (Segger® J-Link light)
  • Optional pin headers are available
  • RoHS complaint
  • 65mm x 45mm PCB size

Block Diagram

Block Diagram - Infineon Technologies EVAL-M3-302F Evaluation Board

Overview

Infineon Technologies EVAL-M3-302F Evaluation Board
發佈日期: 2021-09-09 | 更新日期: 2022-03-11