Infineon Technologies MOTIX™ TLE92102 Evaluation Board
Infineon Technologies MOTIX™ TLE92102 Evaluation Board (EVALKITTLE92102QVW) is a user-friendly tool for Infineon's multi-MOSFET driver IC (TLE92102QVW). This Infineon board features SPI control, accessible pins, and motor control capabilities. It allows for the evaluation of the IC's features and operation with up to two motors. Evaluation is made easy with the uIO-stick evaluation board that is purchased separately.
Features
- TLE92102QVW multi MOSFET driver
- Control up to two DC motors independently
- SPI register access
- Motor spin function
- Reduced engineering efforts
Applications
- 12V seat control and extended functions (steering column adjustment, gas pedal adjustment)
- 12V power lift gates
- 12V central door locks
- 12V body control modules (cargo cover, washer pump, window lift, rear wiper, etc.)
Additional Resources
Block Diagram
發佈日期: 2026-01-13
| 更新日期: 2026-01-29