The Infineon Low Loss Duopack IGBTs are ideal for drives, industrial power supplies, and energy generation applications.
Features
- TRENCHSTOP IGBT7 technology
- Very low VCEsat
- Low turn-off losses
- Short tail current
- Reduced EMI
- Humidity robust design
- Very soft, fast recovery anti-parallel diode
- Maximum junction temperature 175°C
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS-compliant
- Complete product spectrum and P Spice Models
Applications
- Drives
- Servo
- GPD
- Industrial power supplies
- Industrial UPS
- Residential UPS
- Energy generation
- Solar central inverter
- Solar string inverter
- Solar pump
Pin Configuration
View Results ( 5 ) Page
| 零件編號 | 規格書 | 連續集電極電流在25 C | Pd - 功率消耗 |
|---|---|---|---|
| IKW40N65ET7XKSA1 | ![]() |
76 A | 230.8 W |
| IKW30N65ET7XKSA1 | ![]() |
60 A | 188 W |
| IKW20N65ET7XKSA1 | ![]() |
40 A | 136 W |
| IKW75N65ET7XKSA1 | ![]() |
80 A | 333 W |
| IKW50N65ET7XKSA1 | ![]() |
80 A | 273 W |
發佈日期: 2020-08-05
| 更新日期: 2024-11-14