ISSI 31FL3206QFLS4EB LED Lighting Development Board
ISSI 31FL3206QFLS4EB LED Lighting Development Board evaluates the IS31FL3206, which features 12x constant current channels with independent pulse width modulated (PWM) controls. The Arm® Cortex®-M3 powers the fully assembled and tested board with a 5V operating supply voltage. ISSI 31FL3206QFLS4EB Evaluation Board also has five display modes.Features
- Evaluates IS31FL3206
- Five display modes
- Fully assembled and tested
- Arduino-control compatible
- -40°C to +85°C operating temperature range
發佈日期: 2019-08-12
| 更新日期: 2024-03-05