IXYS DSEI Fast Recovery Epitaxial Diodes (FRED)

IXYS DSEI Fast Recovery Epitaxial Diodes (FRED) offer up to 1200V voltage rating and 14A to 126A current range. This series is made up of ultra-fast diodes that are characterized by low reverse recovery currents, even at high -diF/dt, while simultaneously showing a soft decrease of the reverse recovery current and avoiding inductive overvoltages with very high dv/dt. IXYS DSEI Fast Recovery Epitaxial Diodes are mainly used as freewheeling diodes for high current IGBTs or as fast rectifiers in power supplies and welding equipment.

Specifications

  • 200V to 1200V reverse voltage range
  • 14A to 126A forward current range
  • 1.05V to 2.55V forward voltage range
  • 1300A maximum surge current
  • 50µA to 7mA reverse current range
  • Mounting Styles
    • Screw mount
    • SMD/SMT
    • Through-hole

Applications

  • Freewheeling diodes for high current IGBTs
  • Fast rectifiers in power supplies and welding equipment
發佈日期: 2021-09-27 | 更新日期: 2022-03-11