JST Connectors CPM Automotive Rectangular Cable Assemblies

JST Connectors CPM Automotive Rectangular Cable Assemblies feature CPM connectors on both ends and are available in lengths ranging from 50.8mm to 304.8mm, with a wire gauge size of 18AWG. JST CPM connectors are 0.5mm terminal, 2mm pitch automotive connectors with high heat resistance.

Features

  • Cable assembly
    • 22AWG wire gauge
    • FLR2X-C wire style
    • 50.8mm to 304.8mm (2" to 12") inside length
    • Black wire color
    • Double-ended automotive pre-crimp lead configuration
  • Connectors
    • Miniaturized and low-profile wire-to-board connectors
    • High heat resistance
    • Lock flip-up prevention mechanism
    • Conforms to UL 94V-0

Specifications

  • 2.0mm pitch
  • 0.5mm terminal size
  • 3.0A maximum current
  • 1000VAC withstanding voltage
  • -40°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - JST Connectors CPM Automotive Rectangular Cable Assemblies
發佈日期: 2025-10-07 | 更新日期: 2025-10-16