Ka-Ro Electronics QS8M Series i.MX 8M Mini Computer On Module
Ka-Ro Electronics QS8M Series i.MX 8M Mini Computer On Module is small at only 27mm2 and a height of 2.3mm. Ka-Ro QS8M i.MX 8M Mini module is single-sided assembled and is a QFN-type lead style with a 1mm pitch and 100 pads. The ground pad acts as a thermal pad.Features
- Large ground pad on the bottom side makes a defined ground plane connection available for all signals
- The pinout leads to easy wiring without crossing
- Ground will be connected near the signal pin to avoid loop areas
- High-speed signals can be routed on the top layer at a defined impedance
- Ground pad holds the component at a defined height during soldering
Overview
發佈日期: 2019-12-11
| 更新日期: 2023-08-16