KEMET YAGEO Group 5G 汽車產品
KEMET YAGEO Group 5G 汽車產品在支援下一代汽車應用,包括自動駕駛、車對車 (V2V)、車對基礎設施 (V2I)、車對網絡 (V2N) 和車對行人 (V2P) 通訊。YAGEO Group 的產品組合以技術創新、材料科學和久經考驗的汽車可靠性為後盾,支援自動駕駛、共享出行、互聯和電氣化。’
Yageo Group 5G 汽車產品
125°C, double-sided metallized film electrodes for direct current and pulse applications.
符合AEC-Q200標準,可讓汽車部門設計人員充分利用聚合物技術。
具有0.10µH至100µH電感範圍、±20%電感容差以及2A至90A電流範圍。
AEC-Q200-qualified NPO chip capacitors with lead-free terminations, ideal for automotive equipment.
Operates at 617MHz to 7125MHz frequency range, up to 83% efficiency, wide variety of styles.
Offers a 3GHz to 40GHz frequency range, 0.1mm to 1mm thickness, and 240mm x 240mm dimensions.
Chip capacitors with lead-free terminations designed for use in automotive equipment
Superior resistance against sulfur-containing atmospheres, reduces environmentally hazardous waste.
AEC-Q200 compliant featuring a halogen-free epoxy and high component/equipment reliability.
容許高達+180°C,為汽車應用的DC/DC開關電源而設。
Radial crown allows for mounting in a standing position, outstanding electrical performance.
Operate with a wide range of industrial protocols to provide isolation and noise reduction.
AEC-Q200 qualified Ethernet Magnetics and Common Mode Chokes for automotive communications.
發佈日期: 2021-04-07
| 更新日期: 2023-08-23