Kinetic Technologies KTS1665 Evaluation Kit

Kinetic Technologies KTS1665 Evaluation Kit is configured to evaluate the operation of the KTS1665 load switch. The KTS1665 kit features an adjustable current limit and “ideal diode” reverse current protection functionality, performance, and PCB layout.

The Kinetic KTS1665 Evaluation Kit includes a fully assembled and tested PCB with the KTS1665 IC installed, two pairs of high-current, XT30-to-banana power cables, and a printed copy of the Quick Start Guide.

Features

  • 2.5V to 5.5V supply voltage range at IN
  • 29V absolute maximum rating at OUT
  • 53mΩ typical on-resistance from IN to OUT
  • Adjustable Current Limit Protection (CLP) at 500mA to 3.3A via RISET
  • Over-Current Protection (OCP)
  • Short-Circuit Protection (SCP)
  • Ideal diode Reverse Current Protection (RCP)
  • Over Temperature Protection (OTP)
  • Soft-Start (SS) limits inrush current
  • Open-drain FLT flag
  • Safety approvals:
    • UL 2367, File No. E515099
    • IEC 62368-1, File No. E515099
  • RoHS and green-compliant
  • 9-bump WLCSP 1.31mm x 1.31mm (0.4mm pitch)
  • Pin-to-pin with KTS1665, KTS1688, and FPF2495

Applications

  • Smartphones, tablets, and gaming consoles
  • Notebooks, ultra-books, and desktop PCs
  • Set-top boxes, networking, and any USB ISOURCE port

Required Equipment

  • Required
    • Bench power supply for VIN to 5.0V (or 5.1V) from 1A up to 3.5A capable, as needed for the intended application
    • Digital multimeters – one or more, used to measure input/output voltages and currents
  • Optional
    • Oscilloscope – for dynamic testing of input and output load voltages as well as OC fault flag state
    • Load – electronic load, power resistors, or an actual system load

Kit Contents

  • KTS1665 eval fully assembled PCB
  • 2 pairs of XT30-to-banana power cables, red/black pair
  • Anti-static bag
  • Quick Start Guide, printed on one page (A4 or US Letter)
  • Eval kit box

Typical Test Setup

Infographic - Kinetic Technologies KTS1665 Evaluation Kit

Printed Circuit Board (PCB)

Location Circuit - Kinetic Technologies KTS1665 Evaluation Kit
發佈日期: 2025-04-24 | 更新日期: 2025-05-06