Kingston XS1000 External Solid State Drives

Kingston XS1000 External Solid State Drives are a compact and convenient file backup solution. These Solid State Drives (SSDs) offer speeds of up to 1,050MB/s read and 1,000MB/s write with USB 3.2 Gen 2 support. The XS1000 SSDs are available with up to 2TB capacities and are compatible with Windows® 11, 10, macOS (v.10.15.x +), Linux (v. 4.4.x +), and Chrome OS™. These external SSDs operate within the 0°C to 40°C temperature range and are stored within the -20°C to 85°C temperature range. The XS1000 SSDs measure 69.54mm x 32.58mm x 13.5mm and weigh 28.7g.

Features

  • Ultimate portability
  • Reliable file backup
  • Ample storage
  • USB 3.2 Gen 2 support

Specifications

  • Speed:
    • Up to 1,050MB/s read
    • Up to 1,000MB/s write
  • Capacity:
    • 1TB
    • 2TB
  • Compatible with Windows® 11, 10, macOS (v.10.15.x +), Linux (v. 4.4.x +), and Chrome OS™
  • 0°C to 40°C operating temperature range
  • -20°C to 85°C storage temperature range
  • 69.54mm x 32.58mm x 13.5mm dimensions
  • 28.7g weight
發佈日期: 2023-08-07 | 更新日期: 2024-09-02