Kycon
Kycon是一家領先業界的全球化供應商,專門供應擁有最高品質、具成本效益的互連解決方案。Kycon推出的第一款產品為用於PC、周邊裝置、工業控制與測試設備的D-Sub連接器。除了繼續擴大D-Sub產品組合,Kycon多年來也持續擴展,推出適合其他強化創新應用的I/O連接器。其擴展的產品包括模組化插孔、USB、HDMI(TM)、DC電源插孔、自訂纜線功能,以及其他的自訂解決方案。
Kycon的最新產品
-
KDMI42X HDMI Connectors
2026/1/21 Feature enhanced metal shields that provide better ESD/EMI protection.
-
KUSBV67X USB Connectors
2025/9/18 Offers a 3A to 5A current rating, 28V maximum rated voltage, and 40mΩ maximum insulation resistance.
-
10G Modular Jack Connectors
2025/1/7 Offer 2250VDC dielectric withstanding voltage, 750 mating cycles, and 23N maximum mating force.
-
KUSB67X USB Type-C™ Connectors
2023/6/16 Right angle, double row, IP67 protection rating, and a -25°C to +85°C operating temperature range.