LITEON LED Display Modules

LITEON LED Display Modules provide clear, reliable visual communication in a wide range of electronic applications. These modules typically feature high brightness, low power consumption, and compact form factors, ideal for use in consumer electronics, industrial control panels, medical devices, and automotive dashboards. The LED display modules support numeric and alphanumeric displays and are commonly used in digital clocks, measurement instruments, home appliances, and status indicators. With options for multiple segment configurations and colors, LITEON modules offer flexible integration for both indoor and outdoor environments where visibility and durability are essential.

Features

  • Alternative to mechanical buttons and sliders
  • Wide voltage supply operation
  • Serial data input
  • single wire signal control
  • Embedded control IC
  • Constant current drivers
  • Continuous brightness control
  • PWM controllable
  • Solid-state reliability, long operation life
  • Wide viewing area
  • Simplified circuit layout for mainboard designs
  • TTL compatible
  • Compact display package size, total thickness can be reduced

Applications

  • Consumer electronics
    • Digital clocks and timers
    • Microwave ovens and other appliances
    • Audio systems and remote controls
  • Industrial equipment
    • Control panels and instrumentation displays
    • Status indicators for machinery
    • Diagnostic and monitoring systems
  • Automotive
    • Dashboard indicators
    • Climate control displays
    • Rear-seat entertainment systems
  • Medical devices
    • Portable diagnostic equipment
    • Patient monitoring systems
    • Lab instrumentation
  • Telecommunications
    • Network equipment status indicators
    • Signal strength and error displays
  • Retail and commercial displays
    • Price indicators and shelf labels
    • Point-of-sale terminals
    • Vending machines
  • Security systems
    • Alarm status indicators
    • Access control panels
  • Test and measurement equipment
    • Multimeters and oscilloscopes
    • Signal generators

Specifications

  • Average luminous intensity
    • 6.4mcd and 10mcd for LTM-0124M-01
    • 220µcd to 6000µcd range
  • 565nm to 697nm typical peak emission wavelength range
  • 15nm to 90nm typical spectral line half-width range
  • 569nm to 657nm typical dominant wavelength range
  • 2:1 maximum luminous intensity matching ratio
  • 12V maximum supply voltage, 7V for LTM-0124M-01
  • 3.5V LED supply voltage options
  • 335mW maximum IC power dissipation
  • 0.5MHz maximum clock frequency, 25MHz for LTM-0124M-01
  • 11V maximum off-state voltage
  • ±20% maximum output matching
發佈日期: 2025-08-19 | 更新日期: 2025-10-07