Analog Devices Inc. DG120XEVKIT Evaluation Kit

Analog Devices DG120XEVKIT Evaluation Kit is configured to evaluate the operation of the DG1206/DG1207, a low-leakage, and low-charge-injection multiplexer. The DG120XEVKIT is fully assembled and tested, and includes the DG1206EUI+, 16-to-1 multiplexer. The Analog Devices DG120XEVKIT can also be used to evaluate DG1207, an 8-to-1 multiplexer from the same family.

Features

  • SMA connectors for analog inputs and outputs
  • Jumpers at A3-A0 and EN digital inputs for easy configuration
  • Test points for all digital and analog signals
  • Fully assembled and tested
  • Proven PCB layout

Required Equipment

  • DG120XEVKIT#
  • ±20V, 100mA tri-output DC power supply
  • Digital multimeter

Overview

Analog Devices Inc. DG120XEVKIT Evaluation Kit
發佈日期: 2020-09-18 | 更新日期: 2024-07-08