Analog Devices / Maxim Integrated MAX12900EVKIT Evaluation Kit
Analog Devices MAX12900EVKIT Evaluation Kit evaluates the MAX12900 AFE sensor transmitter. This kit includes an evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port. The MAX12900EVKIT evaluation kit includes Windows 7, Windows 8, and Windows 10 compatible software for exercising the features of the IC. The evaluation kit operates at an input supply of 24V and consumes less than 2.7mA. The Analog Devices MAX12900EVKIT evaluation kit comes with a MAX12900 installed in a 32-pin, 5mm x 5mm TQFN-EP package.Features
- Loop-powered 4mA to 20mA transmitter with PWM Inputs
- Robust operation with a wide range of input voltages
- On-board microcontroller to generate two PWM
- Inputs and provide fault diagnostic
- Supports HART and Fieldbus H1 communication
- -40°C to +125°C temperature range
- Reverse voltage protection
- Proven PCB layout
- Fully assembled and tested
- Windows 7, Windows 8, and Windows 10 compatible software
MAX12900 Evaluation Kit Block Diagram
發佈日期: 2017-12-20
| 更新日期: 2023-04-11