Analog Devices / Maxim Integrated MAX14692/MAX14693 Adjustable Power Limiters
Analog Devices Inc. MAX14692-MAX14693 High-Accuracy Adjustable Power Limiters are adjustable overvoltage, undervoltage, and overcurrent protection devices that guard systems against overcurrent faults in addition to positive overvoltage and reverse-voltage faults. When used with an optional external p-channel MOSFET, the devices also protect downstream circuitry from voltage faults up to ±60V.ADI MAX14692-MAX14693 power limiters feature a low, 31mΩ, on-resistance integrated FET. During startup, these devices are designed to charge large capacitances on the output in a continuous mode for applications where large reservoir capacitors are used on the inputs to downstream devices. These devices offer a dual-stage, current-limit mode in which the current is continuously limited to 1.5x or 2x the programmed limit, respectively, for a short time after startup. This feature enables faster charging of large loads during startup.
Features
- Robust, high-power protection reduces system downtime
- +5.5V to +58V wide input range
- Negative input tolerance to -60V with external pFET
- Low 31mΩ (typ) RON
- Reverse current-blocking protection with external pFET
- Enables fast startup and brownout recovery
- Thermal foldback current-limit protection
- Dual-stage current limiting
- 1.5x startup current (MAX14692)
- 2.0x startup current (MAX14693)
- Flexible design enables reuse and less requalification
- Adjustable OVLO and UVLO thresholds
- Programmable forward current limit from 0.6A to 6A with ±15% accuracy over full temperature range
- Normal and high-voltage enable inputs (EN and HVEN)
- Protected external pFET gate drive
- Saves board space and reduces external BOM count
- 20-pin 5mm x 5mm TQFN package
- Integrated nFET
Applications
- Industrial power systems
- Control and automation
- Motion system drives
- Human machine interfaces
- High-power applications
發佈日期: 2015-01-15
| 更新日期: 2023-04-17