Analog Devices / Maxim Integrated MAX14871EVKIT Evaluation Kit
Analog Devices MAX14871EVKIT Evaluation Kit consists of a MAX14871 evaluation board. The kit is a fully assembled and tested circuit board that evaluates the MAX14871 full-bridge DC motor driver. The Analog Devices MAX14871EVKIT is designed to work as either a stand-alone board or with a software interface, demonstrating all of the major features of the device.Features
- Operates from a wide 4.5V to 36V supply
- Standalone or software-controlled operation
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- Microsoft Windows-based PC with an available USB port.
- 24V, 1A power supply
- DC brushed motor
Block Diagram
Board Layout
發佈日期: 2016-06-28
| 更新日期: 2023-04-19