Analog Devices Inc. MAX16984AEVKIT Evaluation Kit
Analog Devices Inc. MAX16984AEVKIT Evaluation Kit is configured to evaluate the operation of the MAX16984A automotive high-current, high-efficiency, step-down DC-DC converter with integrated USB Type-A controller. The MAX16984A includes 1GHz bandwidth USB 2.0 D+/D- protection switches which provide ESD and short-to-battery protection for low-voltage transceivers.Features
- Configurable charge detection modes
- USB-IF BC1.2 CDP, DCP
- Apple 2.4A
- Samsung 2.0A
- China YD/T 1591-2009 charging specification
- Automatic USB voltage adjustment by integrated DC-DC converter (310kHz to 2.2MHz)
- Proven PCB layout
- Fully assembled and tested
Applications
- Automotive radio and navigation
- USB Port for host and hub applications
- Automotive connectivity
- Telematics
- Dedicated USB power charger
Required Equipment
- MAX16984A EV kit
- 2m USB-A extension cable (included in EV kit)
- 1.6Ω 20W resistor (included in EV kit) or electronic load
- USB Type-A plug (included in EV kit)
- 14V/2A DC power supply or car battery (VBAT)
- Digital voltmeter (DVM)
- USB Type-A flash drive
Setup
發佈日期: 2020-12-23
| 更新日期: 2024-08-13