Analog Devices / Maxim Integrated MAX20097EVKIT Evaluation Kit

Analog Devices MAX20097EVKIT Evaluation Kit is a platform for evaluating the performance of the MAX20097. The MAX20097 is a dual-channel, high-voltage, synchronous N-channel high-current buck LED driver. The MAX20097 is available in a 28-pin thermally enhanced TSSOP package but does not have the SPI interface.

The MAX20097EVKIT Evaluation Kit operates from a DC supply voltage from 4.5V to 65V and is configured to deliver up to 2A of current through the LEDs for both channels. The 2 LED strings have a total voltage of 3V to 55V.

Features

  • 4.5V to 65V Input Voltage
  • Drives 1 to 16 LEDs on both channels
  • LED Current: 0A to 2A on both channels
  • Demonstrates UVLO, Output Short Protection, Overload
  • Demonstrates current-limit and thermal-shutdown feature
  • Proven PCB layout and thermal design
  • Fully assembled and tested

Required Equipment

  • MAX20097EVKIT Kit
  • 5V to 65V, 5A DC power supply
  • Four digital voltmeters
  • Two series-connected LED strings rated to no less than 3A
  • Two current probes to measure the HB LED current
  • Small flat-blade screwdriver to turn the potentiometer
  • Oscilloscope

PCB Layout Diagram

Location Circuit - Analog Devices / Maxim Integrated MAX20097EVKIT Evaluation Kit
發佈日期: 2019-08-06 | 更新日期: 2023-04-18