Analog Devices Inc. MAX77932C Dual-Phase Switched-Capacitor Converter

Analog Devices MAX77932C Dual-Phase Switched-Capacitor Converter (SCC) features integrated power switches and delivers an 8A output current, dividing the input voltage by two. The MAX77932C is suitable for applications that utilize 2S (2-cell) Li+ batteries while powering circuitry that operates at 1S (1-cell) equivalent voltage. It is also suitable for applications migrating from 1S to 2S battery configurations. The MAX77932C simplifies this migration by converting the 2S battery voltage to the 1S equivalent output, allowing designers to preserve the existing downstream 1S power architecture.

The MAX77932C SCC is a DC-DC converter that only utilizes capacitors as the energy storage device. Compared to a buck converter which utilizes inductors, the SCC topology achieves higher efficiency with a smaller solution size and lower cost.  The high switching frequency of the MAX77932C, up to 1.5MHz, reduces the size and number of capacitors required, further minimizing the solution footprint. This device ensures safe operation with integrated overvoltage, under-voltage, overcurrent, and thermal protection, and also minimizes Electromagnetic Interference (EMI) with built-in frequency dithering. In addition to the small solution size, lower EMI, and protection features, the class-leading peak efficiency of 98.5% of the MAX77932C simplifies thermal design and makes it ideal for consumer, medical, and industrial applications.

The MAX77932C features an I2C compatible, 2-wire serial interface consisting of a bidirectional Serial Data Line (SDA) and a Serial Clock Line (SCL). The IC supports SCL clock rates up to 3.4MHz. The converter parameters such as OCP, OVLO, or UVLO thresholds, switching frequency, soft-start current, and duration are easily adjustable through the I2C interface. The IC consumes a low quiescent current (IQ) of 30μA when operating and 4μA in shutdown. The Analog Devices MAX77932C Dual-Phase Switched-Capacitor Converter is available in a tiny, lead-free 0.4mm pitch, 2.4mm x 2.8mm 42-pin Wafer-Level Package (WLP).

Features

  • 8A switched-capacitor converter
  • 2S to 1S battery voltage conversion (VOUT = VIN/2)
  • Integrated power switches
  • Low IQ
    • 30μA operating
    • 4μA shutdown
  • Soft-start with programmable current and timeout
  • Programmable input overvoltage lockout
  • Programmable output overvoltage lockout
  • Programmable overcurrent protection
  • Programmable 0.25MHz to 1.5MHz switching frequency 
  • Thermal alarm and protection
  • Chip enable input
  • Power Good indicator output
  • Frequency dithering
  • I2C interface with interrupt
  • -40°C to +85°C operating temperature range
  • 2.4mm x 2.8mm WLP-42 package, 0.4mm pitch
  • RoHS compliant

Applications

  • Smartphones and tablets
  • Ultrabook computers
  • Chromebooks
  • DSLR and mirrorless cameras
  • Power banks
  • 2S Li+ battery applications
  • Smartphone direct charging
  • Portable printers
  • Portable gaming devices
  • Mobile Point-of-Sale (mPOS) devices
  • Two-way radios

Block Diagram

Block Diagram - Analog Devices Inc. MAX77932C Dual-Phase Switched-Capacitor Converter

Package Outline

Mechanical Drawing - Analog Devices Inc. MAX77932C Dual-Phase Switched-Capacitor Converter
發佈日期: 2020-07-14 | 更新日期: 2024-06-07