MEAN WELL Changeable DC Plug Converters
Mean Well Changeable DC Plug Converters allow easy modifications for different-sized DC plugs. The DC power adapters provide global safety, high reliability, and standard product availability without MOQ. Designers can utilize the matching converter to enable a direct connection to their application. This allows a simple, convenient, and quick solution to end-user needs.Features
- Total of 17 types
- Easy modification for different size DC plugs
- Flexible solution for small quantities
- Off-the-shelf and no MOQ
Videos
Related Products
MEAN WELL SGAS15 Series 15W Industrial AC-DC Adapters
Class I/II power units that accept 90VAC to 264VAC input range and offer up to 86% efficiency.
MEAN WELL SGAS06/60 AC-DC Small Industrial Adapters
Offers 6W or 60W power ratings, 5VDC to 48VDC voltage rating, and 63Hz maximum frequency.
MEAN WELL GSV30/60 30W & 60W Wall-Mount LED Power Supplies
30W and 60W external wall-mounted LED power supplies with a PFC function.
MEAN WELL OWA-200E和OWA-200U系列200W轉接器
單輸出防潮裝置,內部完全用矽膠封裝以強化散熱。
MEAN WELL GE30 30W AC-DC Interchangeable Industrial Adapters
Level VI wall-mounted single out green adapter, interchangeable AC plug, input range 90VAC to 264VAC
MEAN WELL GST Power Adapters
15W to 360W adapters that comply with the EISA 2007/DoE Level VI energy efficiency regulations.
MEAN WELL GST18/GST25/GST36 Low Wattage Green Adapters
18W, 25W, or 36W Level VI green adapters complying with EISA 2007/DoE Level VI regulations.
MEAN WELL GSTx0A AC-DC Reliable Green Power Adapters
No load power consumption <0.075W, 92% operating efficiency to better fulfill energy saving needs
MEAN WELL GST90A/GST120A Reliable Green Industrial Adapters
Saves energy in operating and standby mode, using less than 0.15W power with up to 91% efficiency.
MEAN WELL GSTxx0A AC-DC Industrial Power Adapters
85VAC to 264VAC input range, efficiency up to 94.5%, and extremely low no-load power consumption.
MEAN WELL GSM40/60/120B Medical Power Supplies
Power supplies with a 2pin (no FG) IECS20 C8 power plug, adopting an 80VAC to 264VAC input range .
MEAN WELL GE40 40W AC-DC Interchangeable Industrial Adapters
Compact, wall-mounted type, green adaptors with interchangeable AC plugs.
MEAN WELL SGA Wall-Mount Adapters
Slim 12W, 18W, 25W, 40W, and 60W adapters (EURO and US) with ultra-low no-load power consumption.
MEAN WELL OWA LED Power Supplies
60W, 90W, 120W, and 200W power options, 90VAC to 264VAC input, and <0.15W no-load power consumption.
MEAN WELL OWA-60U 60W Single Output Moisture-Proof Adapters
60W adapters featuring universal full-range AC input built-in active PFC function.
MEAN WELL OWA-90U 90W Single Output Moisture-Proof Adapters
Features universal AC input / full range and offers built-in active PFC function.
MEAN WELL OWA-120U 120W Moisture-Proof Adapters
Single-output external LED power supplies with up to 90.5% efficiency and -40°C to +70°C temp range.
MEAN WELL Peripheral Accessories
Include AC/DC plug, brackets, terminal blocks, wire/cable, distribution box, busbar, and DIN rail.
- MEAN WELL