MEAN WELL GSM18 18W Single-Output Medical Adapters
MEAN WELL GSM18 Single-Output Medical Adapters are part of MEAN WELL's expansion of lower-wattage adapters. The GSM18 single-output medical adapters from MEAN WELL are highly reliable 18W AC-DC green medical adapters that offer output voltages between 5VDC and 48VDC, making them suitable for miniature medical devices. This series also offers universal AC input / full range, high efficiency up to 88%, ultra low leakage current (<50µA), no-load power consumption (<0.1W), and 94V-0 flame retardant double insulated plastic casing that prevents electrical shock. The GSM18 adapters are equipped with a 2-pin (no FG) power plug available in three options. The GSM18 series meets international medical standards (2 x MOPP between primary to secondary).Features
- Universal AC input / full range
- Available in three 2-pole power plug options
- GSM18B (desktop standard AC inlet IEC320-C8)
- GSM18U (USA plug)
- GSM18E (EURO plug)
- High efficiency up to 88%
- <50µA leakage current
- Short circuit, overload, and overvoltage protection
- Fully enclosed plastic case
- Medical safety approved (2 x MOPP between primary to secondary)
- Class II power (without earth pin)
- LED indicator for power-on
- ErP step 2 compliant (Level V)
- Meet EISA 2007 (Energy Independence and Security Act)
- Optional lock-type DC plug
- 3-year warranty
Applications
- Blood glucose meters
- Blood pressure meters
- Nebulizers
- Inhalers
- Portable medical devices
Videos
發佈日期: 2014-02-04
| 更新日期: 2022-03-11