MEAN WELL GST360A 360W AC-DC Industrial Adapters
MEAN WELL GST360A 360W AC-DC Industrial Adapters feature industrial-grade durability, global market suitability, and an environmentally friendly high-efficiency design. The MEAN WELL GST360A is rated for 360W power output and is equipped with a standard IEC320-C14 AC inlet. These energy-saving AC-DC adapters feature an 85VAC to 264VAC input range and an output voltage range of 12VDC and 55VDC for various types of consumer electronic devices. With efficiency up to 95.0% and no-load power consumption below 0.5W, the GST360A is compliant with USA EISA 2007/DoE, Canada NRCan. The entire series utilizes a 94V-0 flame retardant plastic case. GST360A is certified for international safety regulations.Features
- Global certificates
- 450W peak power (3s)
- Universal AC input / full range
- 3-pole AC inlet IEC320-C14.Class I power unit
- Built-in active PFC function
- <0.5W power consumption
- Energy efficiency Level VI
- Short-circuit, overload, overvoltage, and overtemperature protection
- Complies with international energy-saving standards
- Fanless design with -30°C to +70°C working temperature range
- Fully enclosed plastic case
- LED indicator for power on
- Three-year warranty
Applications
- Consumer electronic devices
- Telecommunication devices
- Office facilities
- Industrial equipment
- 3D printers
- Game consoles
- Vision mixers
- Power sourcing equipment for PoE
Additional Resources
Dimensions
發佈日期: 2022-01-25
| 更新日期: 2022-09-20