MEAN WELL SMU01-N & SMU02-N Unregulated DC-DC Converters
MEAN WELL SMU01-N and SMU02-N Unregulated DC-DC Converters come in an industry-standard SIP-4 package and offer efficiency of up to 90%. The SMU01-N converters feature a 1W power rating, while the SMU02-N series offers a 2W power rating. Specifications include an isolated voltage rating of 1500VDC, low no-load current, and a wide operating temperature range of -40°C to +105°C. The internal potting encapsulation enhances heat dissipation and provides superior resistance to moisture, dust, and vibrations. Ideal applications for SMU01-N and SMU02-N converters from MEAN WELL include electronic instruments, ICT equipment, industrial automation, and system devices that demand high safety isolation standards.
Features
- Continuous short-circuit protection
- Low no-load input current
- Compact size
- Internal potting encapsulation
- Superior resistance to dust, moisture, and vibrations
Applications
- Telecom/datacom systems
- Wireless networks
- Instrumentation
- Data switches
- Industrial control facilities
- Analyzers
- Detectors
Specifications
- Industrial standard SIP-4 package
- ±10% input range
- Up to 90% efficiency
- 1500VDC I/O isolation rating
- -40°C to +105°C operating temperature range
- Compliant with EN55032 Class B without additional components
- Power ratings
- 1W (SMU01-N)
- 2W (SMU02-N)
- Dimensions
- 11.7mm x 6mm x 10.2mm (SMU01-N)
- 11.7mm x 7.5mm x 10.2mm (SMU02-N)
Target Application
Comparison Chart
Additional Resources
發佈日期: 2025-01-27
| 更新日期: 2025-02-05