Microchip Technology MCP7940N Real-Time Clock/Calendar (RTCC)

Microchip Technology MCP7940N Real-Time Clock/Calendar (RTCC) uses digital timing compensation for an accurate clock/calendar, a programmable output control for versatility, and a power sense circuit that automatically switches to the backup supply. Using a low-cost 32.768kHz crystal, it tracks time using several internal registers. For communication, the MCP7940N uses the I2C bus. The clock/calendar automatically adjusts for months with fewer than 31 days, including corrections for leap years. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator and settable alarm(s) to the second, minute, hour, or day of the week, date, or month. Using the programmable CLKOUT, frequencies of 32.768kHz, 8.192kHz and 4.096kHz and 1Hz can be generated from the external crystal. The device is fully accessible through the serial interface while VCC is between 1.8V and 5.5V, but can operate down to 1.3V for timekeeping and SRAM retention only.

The Microchip Technology MCP7940N RTCC is offered in 8-Lead SOIC, MSOP, TSSOP, PDIP, and TDFN packages.

Features

  • Timekeeping Features
    • Real-Time Clock/Calendar (RTCC):
      • Hours, Minutes, Seconds, Day of Week, Day, Month, Year
      • Leap year compensated to 2399
      • 12/24 hour modes
    • Oscillator for 32.768kHz Crystals:
      • Optimized for 6pF to 9pF crystals
    • On-Chip Digital Trimming/Calibration:
      • ±1PPM resolution
      • ±129PPM range
    • Dual Programmable Alarms
    • Versatile Output Pin:
      • Clock output with selectable frequency
      • Alarm output
      • General purpose output
    • Power-Fail Time-Stamp:
      • Time logged on switchover to and from Battery mode
  • User Memory
    • 64-byte Battery-Backed SRAM
  • Low-Power Features
    • Wide Voltage Range:
      • Operating voltage range of 1.8V to 5V
      • Backup voltage range of 1.3V to 5V
    • Low Typical Timekeeping Current:
      • Operating from VCC: 1.2μA at 3V
      • Operating from battery backup: 925nA at 3.0V
    • Automatic Switchover to Battery Backup
  • Operating Ranges
    • 2-Wire Serial Interface, I2C Compatible
      • I2C clock rate up to 400kHz
    • Temperature Range:
      • Industrial (I): -40°C to +85°C
      • Extended (E): -40°C to +125°C
    • Automotive AEC-Q100 Qualified Options
  • Packages
    • 8-Lead SOIC, MSOP, TSSOP, PDIP, and 2x3 TDFN

Videos

Block Diagram

Block Diagram - Microchip Technology MCP7940N Real-Time Clock/Calendar (RTCC)

Typical Application Circuit

Application Circuit Diagram - Microchip Technology MCP7940N Real-Time Clock/Calendar (RTCC)
發佈日期: 2011-12-20 | 更新日期: 2022-03-11